
C1608X7R1H224K080DB | |
|---|---|
DigiKey Part Number | 445-C1608X7R1H224K080DBTR-ND - Tape & Reel (TR) 445-C1608X7R1H224K080DBCT-ND - Cut Tape (CT) 445-C1608X7R1H224K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H224K080DB |
Description | COMMERCIAL GRADE,0603,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12200 | $1.22 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07520 | $7.52 |
| 500 | $0.05664 | $28.32 |
| 1,000 | $0.05094 | $50.94 |
| 2,500 | $0.04493 | $112.32 |
| 5,000 | $0.04131 | $206.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03911 | $391.10 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

