68 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A680J080AA

DigiKey Part Number
445-11154-2-ND - Tape & Reel (TR)
445-11154-1-ND - Cut Tape (CT)
445-11154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608CH2A680J080AA
Description
CAP CER 68PF 100V CH 0603
Customer Reference
Detailed Description
68 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A680J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03390$135.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.10700$1.07
50$0.07460$3.73
100$0.06490$6.49
500$0.04840$24.20
Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09300$0.93
100$0.05930$5.93
1,000$0.04086$40.86
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without VAT:$0.16000
Unit Price with VAT:$0.17440