

C1608CH2A080D080AA | |
|---|---|
DigiKey Part Number | 445-11114-2-ND - Tape & Reel (TR) 445-11114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A080D080AA |
Description | CAP CER 8PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A080D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.07460 | $3.73 |
| 100 | $0.06490 | $6.49 |
| 500 | $0.04840 | $24.20 |
| 1,000 | $0.04336 | $43.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03390 | $135.60 |
| 8,000 | $0.03119 | $249.52 |
| Unit Price without VAT: | $0.19000 |
|---|---|
| Unit Price with VAT: | $0.20710 |

