

C1608C0G2A272K080AA | |
|---|---|
DigiKey Part Number | 445-15233-2-ND - Tape & Reel (TR) 445-15233-1-ND - Cut Tape (CT) 445-15233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A272K080AA |
Description | CAP CER 2700PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A272K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.11640 | $5.82 |
| 100 | $0.10200 | $10.20 |
| 500 | $0.07794 | $38.97 |
| 1,000 | $0.07049 | $70.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05767 | $230.68 |
| 8,000 | $0.05366 | $429.28 |
| 12,000 | $0.05165 | $619.80 |
| 20,000 | $0.04943 | $988.60 |
| 28,000 | $0.04813 | $1,347.64 |
| 40,000 | $0.04688 | $1,875.20 |
| Unit Price without VAT: | $0.29000 |
|---|---|
| Unit Price with VAT: | $0.31610 |

