2.2 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S0G225K050BC

DigiKey Part Number
445-13876-2-ND - Tape & Reel (TR)
445-13876-1-ND - Cut Tape (CT)
445-13876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S0G225K050BC
Description
CAP CER 2.2UF 4V X6S 0402
Customer Reference
Detailed Description
2.2 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S0G225K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S0J225K050BCTDK190,707445-13885-1-ND$0.20000Upgrade
C1005X6S1A225K050BCTDK631,952445-9095-1-ND$0.19000Upgrade
C1005X6S1C225K050BCTDK0445-9103-1-ND$0.21000Upgrade
C1005X7S0G225K050BCTDK29,415445-9092-1-ND$0.19000Upgrade
C1005X7S0J225K050BCTDK232,551445-9084-1-ND$0.20000Upgrade
In-Stock: 9,416
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.19900$1.99
50$0.14260$7.13
100$0.12560$12.56
500$0.09702$48.51
1,000$0.08818$88.18
2,500$0.07887$197.17
5,000$0.07326$366.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06669$666.90
20,000$0.06300$1,260.00
30,000$0.06115$1,834.50
50,000$0.05911$2,955.50
70,000$0.05791$4,053.70
100,000$0.05676$5,676.00
Manufacturers Standard Package
Unit Price without VAT:$0.34000
Unit Price with VAT:$0.37060