
B88069X9731T303 | |
|---|---|
DigiKey Part Number | 495-5932-2-ND - Tape & Reel (TR) 495-5932-1-ND - Cut Tape (CT) 495-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9731T303 |
Description | GDT 200V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9731T303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 5 | $1.91800 | $9.59 |
| 10 | $1.76800 | $17.68 |
| 50 | $1.46740 | $73.37 |
| 100 | $1.35380 | $135.38 |
| 250 | $1.21660 | $304.15 |
| 500 | $1.12172 | $560.86 |
| 1,000 | $1.03379 | $1,033.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.75712 | $4,542.72 |
| Unit Price without VAT: | $2.32000 |
|---|---|
| Unit Price with VAT: | $2.52880 |


