Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2083B252

DigiKey Part Number
495-77536-ND
Manufacturer
Manufacturer Product Number
B88069X2083B252
Description
GDT 3600V 3KA 2 POLE TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X2083B252 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
3600 V
Package / Case
Axial Cylinder, Radial Bend
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X1693B252TDK912495-77533-ND$5.03000Parametric Equivalent
B88069X2213B252TDK105495-77537-ND$5.03000Parametric Equivalent
In-Stock: 245
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$5.03000$5.03
5$4.17000$20.85
10$3.84900$38.49
50$3.19200$159.60
100$2.94430$294.43
250$2.64484$661.21
500$2.43748$1,218.74
1,000$2.24521$2,245.21
5,000$2.09117$10,455.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$5.03000
Unit Price with VAT:$5.48270