10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 700mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720H0015A025

DigiKey Part Number
495-77063-ND
Manufacturer
Manufacturer Product Number
B82720H0015A025
Description
CMC 10MH 600MA 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 700mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720H0015A025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
700mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Signal Line
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Number of Lines
2
Height (Max)
0.551" (14.00mm)
Inductance @ Frequency
10 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$3.15000$3.15
10$2.59500$25.95
25$2.40080$60.02
50$2.26340$113.17
150$2.06207$309.31
300$1.94443$583.33
600$1.83362$1,100.17
1,050$1.74890$1,836.34
2,550$1.71896$4,383.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.15000
Unit Price with VAT:$3.43350