
B82615B2102M001 | |
|---|---|
DigiKey Part Number | 495-B82615B2102M001-ND |
Manufacturer | |
Manufacturer Product Number | B82615B2102M001 |
Description | FIXED IND 20MH 1A 3 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 mH Inductor 1 A 3Ohm Horizontal, 4 PC Pin PFC |
Datasheet | Datasheet |
EDA/CAD Models | B82615B2102M001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Material - Core | ||
Inductance | ||
Current Rating (Amps) | ||
DC Resistance (DCR) | 3Ohm | |
Frequency - Self Resonant | 10kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | PFC | |
Mounting Type | Through Hole | |
Package / Case | Horizontal, 4 PC Pin | |
Size / Dimension | 1.732" L x 1.669" W (44.00mm x 42.40mm) | |
Height - Seated (Max) | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.55000 | $13.55 |
| 10 | $11.14000 | $111.40 |
| 25 | $10.30720 | $257.68 |
| 80 | $9.34025 | $747.22 |
| 160 | $8.80869 | $1,409.39 |
| 320 | $8.67641 | $2,776.45 |
| Unit Price without VAT: | $13.55000 |
|---|---|
| Unit Price with VAT: | $14.76950 |

