
B82479A1104M000 | |
|---|---|
DigiKey Part Number | 495-2703-2-ND - Tape & Reel (TR) 495-2703-1-ND - Cut Tape (CT) 495-2703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82479A1104M000 |
Description | FIXED IND 100UH 1.8A 190 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479A1104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.41700 | $14.17 |
| 100 | $1.16530 | $116.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.98488 | $246.22 |
| 500 | $0.92862 | $464.31 |
| 750 | $0.89727 | $672.95 |
| 1,250 | $0.85930 | $1,074.12 |
| 1,750 | $0.83519 | $1,461.58 |
| 2,500 | $0.81039 | $2,025.98 |
| Unit Price without VAT: | $1.73000 |
|---|---|
| Unit Price with VAT: | $1.88570 |

