
B82145A1335J000 | |
|---|---|
DigiKey Part Number | 495-B82145A1335J000TR-ND - Tape & Reel (TR) 495-B82145A1335J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82145A1335J000 |
Description | FIXED IND 3.3MH 200MA 12.5 OHM |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 200 mA 12.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82145A1335J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.5Ohm Max | |
Q @ Freq | 60 @ 252kHz | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.472" L (6.50mm x 12.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.61160 | $15.29 |
| 50 | $0.57680 | $28.84 |
| 100 | $0.54400 | $54.40 |
| 250 | $0.50316 | $125.79 |
| 500 | $0.47440 | $237.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37603 | $940.07 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.88290 |

