470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72314S0301K101

DigiKey Part Number
495-B72314S0301K101-ND
Manufacturer
Manufacturer Product Number
B72314S0301K101
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72314S0301K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
4.5 kA
Energy
76J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,327
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.37900$3.79
25$0.33800$8.45
100$0.29260$29.26
250$0.27092$67.73
500$0.25786$128.93
1,000$0.24711$247.11
2,500$0.23576$589.40
5,000$0.22892$1,144.60
Manufacturers Standard Package
Unit Price without VAT:$0.55000
Unit Price with VAT:$0.59950