680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0421K551

DigiKey Part Number
495-77386-2-ND - Tape & Reel (TR)
495-77386-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0421K551
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
4.5 kA
Energy
90J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.75200$7.52
25$0.67480$16.87
100$0.59090$59.09
250$0.55088$137.72
500$0.52672$263.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.45423$454.23
2,000$0.43955$879.10
3,000$0.43220$1,296.60
5,000$0.42406$2,120.30
7,000$0.41930$2,935.10
10,000$0.41473$4,147.30
Manufacturers Standard Package
Unit Price without VAT:$1.06000
Unit Price with VAT:$1.15540