B72214S0421K351 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2,915
Unit Price: $0.86000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.53940
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.56082
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.40013
Datasheet

Parametric Equivalent


TDK
In Stock: 2,480
Unit Price: $1.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.58889
Datasheet

Parametric Equivalent


TDK
In Stock: 950
Unit Price: $1.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.45008
Datasheet
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0421K351

DigiKey Part Number
B72214S0421K351-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72214S0421K351
Description
VARISTOR 680V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
4.5 kA
Energy
90J
Number of Circuits
1
Capacitance @ Frequency
290 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43220$1,296.60
Manufacturers Standard Package
Unit Price without VAT:$0.43220
Unit Price with VAT:$0.47110