
B72214S0301K531 | |
|---|---|
DigiKey Part Number | 495-6528-2-ND - Tape & Reel (TR) 495-6528-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0301K531 |
Description | VARISTOR 470V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 76J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.49700 | $4.97 |
| 25 | $0.44400 | $11.10 |
| 100 | $0.38540 | $38.54 |
| 250 | $0.35760 | $89.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.30542 | $152.71 |
| 1,000 | $0.29304 | $293.04 |
| 1,500 | $0.28683 | $430.24 |
| 2,500 | $0.27996 | $699.90 |
| 3,500 | $0.27594 | $965.79 |
| 5,000 | $0.27207 | $1,360.35 |
| Unit Price without VAT: | $0.71000 |
|---|---|
| Unit Price with VAT: | $0.77390 |

