
B72210S0421K131 | |
|---|---|
DigiKey Part Number | 495-B72210S0421K131TR-ND - Tape & Reel (TR) 495-B72210S0421K131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0421K131 |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 2.5 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 165 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.48120 | $12.03 |
| 100 | $0.41850 | $41.85 |
| 250 | $0.38860 | $97.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.33212 | $166.06 |
| 1,000 | $0.31884 | $318.84 |
| 1,500 | $0.31219 | $468.29 |
| 2,500 | $0.30481 | $762.03 |
| 3,500 | $0.30050 | $1,051.75 |
| 5,000 | $0.29635 | $1,481.75 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |

