
B72210S0151K151 | |
|---|---|
DigiKey Part Number | 495-76205-2-ND - Tape & Reel (TR) 495-76205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0151K151 |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 24J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.47600 | $4.76 |
| 25 | $0.42480 | $10.62 |
| 100 | $0.36850 | $36.85 |
| 250 | $0.34180 | $85.45 |
| 500 | $0.32564 | $162.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.27395 | $410.93 |
| 3,000 | $0.26518 | $795.54 |
| 4,500 | $0.26079 | $1,173.56 |
| 7,500 | $0.25593 | $1,919.47 |
| 10,500 | $0.25309 | $2,657.44 |
| 15,000 | $0.25036 | $3,755.40 |
| Unit Price without VAT: | $0.69000 |
|---|---|
| Unit Price with VAT: | $0.75210 |

