NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57971S0103F001

DigiKey Part Number
495-6717-ND
Manufacturer
Manufacturer Product Number
B57971S0103F001
Description
THERMISTOR NTC 10KOHM 3988K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-55°C ~ 155°C
Power - Max
60 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$3.36000$3.36
5$2.99200$14.96
10$2.85600$28.56
25$2.69320$67.33
50$2.58180$129.09
100$2.48010$248.01
500$2.27526$1,137.63
1,000$2.19899$2,198.99
5,000$2.04537$10,226.85
Manufacturers Standard Package
Unit Price without VAT:$3.36000
Unit Price with VAT:$3.66240