
B40620A5218M001 | |
|---|---|
DigiKey Part Number | 495-B40620A5218M001-ND |
Manufacturer | |
Manufacturer Product Number | B40620A5218M001 |
Description | CAP ALUM HYBRID 2.1MF 20% 25V TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2.1 mF 25 V Aluminum - Polymer Capacitors Axial, Can 4.6mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2.1 mF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 4.6mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 10.5 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.551" Dia x 1.181" L (14.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.97000 | $9.97 |
| 10 | $7.02500 | $70.25 |
| 50 | $5.80840 | $290.42 |
| 200 | $5.10710 | $1,021.42 |
| 600 | $4.72805 | $2,836.83 |
| Unit Price without VAT: | $9.97000 |
|---|---|
| Unit Price with VAT: | $10.86730 |

