
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 575V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 5.118" W (57.50mm x 130.00mm) | |
Height - Seated (Max) | 2.283" (58.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.13000 | $168.13 |
| 10 | $147.11200 | $1,471.12 |
| 50 | $138.69380 | $6,934.69 |
| 100 | $136.95700 | $13,695.70 |
| Unit Price without VAT: | $168.13000 |
|---|---|
| Unit Price with VAT: | $183.26170 |

