15 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32776P6156K000

DigiKey Part Number
495-B32776P6156K000-ND
Manufacturer
Manufacturer Product Number
B32776P6156K000
Description
CAP FILM 15UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
4.8 mOhms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$12.62000$12.62
10$9.56400$95.64
50$8.34540$417.27
160$7.75075$1,240.12
640$7.25408$4,642.61
1,120$7.10221$7,954.48
Manufacturers Standard Package
Unit Price without VAT:$12.62000
Unit Price with VAT:$13.75580