
B32758G2606K000 | |
|---|---|
DigiKey Part Number | B32758G2606K000-ND |
Manufacturer | |
Manufacturer Product Number | B32758G2606K000 |
Description | CAP FILM 60UF 10% RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.1 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.496" W (57.50mm x 38.00mm) | |
Height - Seated (Max) | 2.264" (57.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 24 | $17.31292 | $415.51 |
| 72 | $16.18833 | $1,165.56 |
| 120 | $15.77217 | $1,892.66 |
| 504 | $14.87655 | $7,497.78 |
| Unit Price without VAT: | $23.43000 |
|---|---|
| Unit Price with VAT: | $25.53870 |

