0.018 µF Film Capacitor 500V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32672L7183J000

DigiKey Part Number
495-B32672L7183J000-ND
Manufacturer
Manufacturer Product Number
B32672L7183J000
Description
CAP FILM 0.018UF 5% 1.3KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 500V 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1300V (1.3kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
4,000$0.30130$1,205.20
Manufacturers Standard Package
Unit Price without VAT:$0.30130
Unit Price with VAT:$0.32842