
B32672L7153J000 | |
|---|---|
DigiKey Part Number | 495-B32672L7153J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L7153J000 |
Description | CAP FILM 0.015UF 5% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29266 | $1,170.64 |
| Unit Price without VAT: | $0.29266 |
|---|---|
| Unit Price with VAT: | $0.31900 |

