22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523R0226J000

DigiKey Part Number
495-B32523R0226J000-ND
Manufacturer
Manufacturer Product Number
B32523R0226J000
Description
CAP FILM 22UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523R0226J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.472" W (26.50mm x 12.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,256
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.87000$6.87
10$4.98700$49.87
50$4.23740$211.87
450$3.63293$1,634.82
900$3.50762$3,156.86
1,350$3.44481$4,650.49
2,700$3.35266$9,052.18
Manufacturers Standard Package
Unit Price without VAT:$6.87000
Unit Price with VAT:$7.48830