Similar



CGA2B2C0G1H3R3C050BD | |
|---|---|
DigiKey Part Number | 445-9653-2-ND - Tape & Reel (TR) 445-9653-1-ND - Cut Tape (CT) 445-9653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H3R3C050BD |
Description | CAP CER 3.3PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H3R3C050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0503P30CFT | Knowles Syfer | 0 | 0603J0503P30CFT-ND | $0.27306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02361 | $236.10 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |


