
387006707 | |
|---|---|
DigiKey Part Number | 1487-387006707-ND |
Manufacturer | |
Manufacturer Product Number | 387006707 |
Description | SDAX,135,24,02 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Direct to Air Thermoelectric Assembly 135 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 135 W | |
Current | 6.4 A | |
Voltage | 24 V | |
Fan Location | Warm Side | |
Power - Input | 128 W | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Dimensions - Overall | 230mm L x 123mm W x 103mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $801.77000 | $801.77 |
| 5 | $753.28600 | $3,766.43 |
| 10 | $733.31800 | $7,333.18 |
| Unit Price without VAT: | $801.77000 |
|---|---|
| Unit Price with VAT: | $873.92930 |

