Air to Air Thermoelectric Assembly 115 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006706

DigiKey Part Number
1487-387006706-ND
Manufacturer
Manufacturer Product Number
387006706
Description
SAAX,115,24,22
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 115 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Air to Air
Power - Cooling
115 W
Current
6.4 A
Voltage
24 V
Fan Location
Cold Side / Warm Side
Power - Input
129 W
Operating Temperature
-20°C ~ 60°C
Weight
-
Dimensions - Overall
230mm L x 150mm W x 142mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$914.01000$914.01
5$858.72600$4,293.63
10$835.96800$8,359.68
Manufacturers Standard Package
Unit Price without VAT:$914.01000
Unit Price with VAT:$996.27090