
PC104R.A.07.0165C | |
|---|---|
DigiKey Part Number | 931-1274-ND |
Manufacturer | |
Manufacturer Product Number | PC104R.A.07.0165C |
Description | RF ANT 892MHZ/1.9GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GSM, UMTS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -7dB, -10dB | |
Gain | 0.99dBi, 2.39dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.039" (1.00mm) | |
Applications | CDMA, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.64000 | $18.64 |
| 10 | $14.67100 | $146.71 |
| 25 | $13.67960 | $341.99 |
| 100 | $12.58980 | $1,258.98 |
| 300 | $11.98203 | $3,594.61 |
| 500 | $11.75732 | $5,878.66 |
| 1,000 | $11.49960 | $11,499.60 |
| Unit Price without VAT: | $18.64000 |
|---|---|
| Unit Price with VAT: | $20.31760 |

