


UMK105B7223KV-FR | |
|---|---|
DigiKey Part Number | 587-6367-2-ND - Tape & Reel (TR) 587-6367-1-ND - Cut Tape (CT) 587-6367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7223KV-FR |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7223KV-FR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06700 | $0.67 |
| 50 | $0.04580 | $2.29 |
| 100 | $0.03940 | $3.94 |
| 500 | $0.02866 | $14.33 |
| 1,000 | $0.02535 | $25.35 |
| 2,500 | $0.02188 | $54.70 |
| 5,000 | $0.01979 | $98.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01808 | $180.80 |
| 20,000 | $0.01667 | $333.40 |
| 30,000 | $0.01597 | $479.10 |
| 50,000 | $0.01519 | $759.50 |
| 70,000 | $0.01473 | $1,031.10 |
| 100,000 | $0.01429 | $1,429.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

