


TMK325BJ475MNHT | |
|---|---|
DigiKey Part Number | 587-3496-2-ND - Tape & Reel (TR) 587-3496-1-ND - Cut Tape (CT) 587-3496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325BJ475MNHT |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325BJ475MNHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.52100 | $5.21 |
| 50 | $0.39400 | $19.70 |
| 100 | $0.35470 | $35.47 |
| 500 | $0.28872 | $144.36 |
| 1,000 | $0.26834 | $268.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.25156 | $503.12 |
| 4,000 | $0.23775 | $951.00 |
| 6,000 | $0.23083 | $1,384.98 |
| 10,000 | $0.22317 | $2,231.70 |
| 14,000 | $0.21869 | $3,061.66 |
| 20,000 | $0.21437 | $4,287.40 |
| Unit Price without VAT: | $0.85000 |
|---|---|
| Unit Price with VAT: | $0.92650 |

