22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHVK220M4EDE7002E

DigiKey Part Number
587-RAHVK220M4EDE7002ETR-ND - Tape & Reel (TR)
587-RAHVK220M4EDE7002ECT-ND - Cut Tape (CT)
587-RAHVK220M4EDE7002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAHVK220M4EDE7002E
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 6000 Hrs @ 125°C
EDA/CAD Models
RAHVK220M4EDE7002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
900 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
6000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.40500$14.05
50$1.08460$54.23
100$0.98340$98.34
500$0.80902$404.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.75411$754.11
2,000$0.70849$1,416.98
3,000$0.68547$2,056.41
5,000$0.65982$3,299.10
7,000$0.64475$4,513.25
10,000$0.63019$6,301.90
Manufacturers Standard Package
Unit Price without VAT:$2.17000
Unit Price with VAT:$2.36530