
RAHVK151M1GEH0002E | |
|---|---|
DigiKey Part Number | 587-RAHVK151M1GEH0002ETR-ND - Tape & Reel (TR) 587-RAHVK151M1GEH0002ECT-ND - Cut Tape (CT) 587-RAHVK151M1GEH0002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK151M1GEH0002E |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 6000 Hrs @ 125°C |
EDA/CAD Models | RAHVK151M1GEH0002E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 6000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.76500 | $17.65 |
| 50 | $1.37520 | $68.76 |
| 100 | $1.25200 | $125.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.03998 | $519.99 |
| 1,000 | $0.97323 | $973.23 |
| 1,500 | $0.93955 | $1,409.33 |
| 2,500 | $0.90201 | $2,255.03 |
| 3,500 | $0.87994 | $3,079.79 |
| 5,000 | $0.85864 | $4,293.20 |
| Unit Price without VAT: | $2.70000 |
|---|---|
| Unit Price with VAT: | $2.94300 |

