
MSAST21GAB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST21GAB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST21GAB7475KTNA01CT-ND - Cut Tape (CT) 587-MSAST21GAB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST21GAB7475KTNA01 |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST21GAB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22100 | $2.21 |
| 50 | $0.16020 | $8.01 |
| 100 | $0.14140 | $14.14 |
| 500 | $0.10984 | $54.92 |
| 1,000 | $0.10010 | $100.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08809 | $264.27 |
| 6,000 | $0.08222 | $493.32 |
| 9,000 | $0.07928 | $713.52 |
| 15,000 | $0.07603 | $1,140.45 |
| 21,000 | $0.07412 | $1,556.52 |
| 30,000 | $0.07229 | $2,168.70 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |

