
MSASH168SB7102KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH168SB7102KTNA01TR-ND - Tape & Reel (TR) 587-MSASH168SB7102KTNA01CT-ND - Cut Tape (CT) 587-MSASH168SB7102KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH168SB7102KTNA01 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH168SB7102KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK107B7102KAHT | Taiyo Yuden | 6,340 | 587-HMK107B7102KAHTCT-ND | $0.16000 | Parametric Equivalent |
| MCASH168SB7102KTNA01 | Taiyo Yuden | 2,150 | 587-MCASH168SB7102KTNA01CT-ND | $0.16000 | Parametric Equivalent |
| 0603B102K101CT | Walsin Technology Corporation | 11,476 | 1292-1377-1-ND | $0.14000 | Parametric Equivalent |
| 885012206108 | Würth Elektronik | 7,082 | 732-12197-1-ND | $0.14000 | Parametric Equivalent |
| AC0603KRX7R0BB102 | YAGEO | 1,778 | 311-3099-1-ND | $0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06780 | $3.39 |
| 100 | $0.05870 | $5.87 |
| 500 | $0.04350 | $21.75 |
| 1,000 | $0.03884 | $38.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03189 | $127.56 |
| 8,000 | $0.02931 | $234.48 |
| 12,000 | $0.02802 | $336.24 |
| 20,000 | $0.02659 | $531.80 |
| 28,000 | $0.02576 | $721.28 |
| 40,000 | $0.02495 | $998.00 |
| Unit Price without VAT: | $0.18000 |
|---|---|
| Unit Price with VAT: | $0.19620 |

