2.4 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU063SCK2R4BFNA01

DigiKey Part Number
587-MCASU063SCK2R4BFNA01TR-ND - Tape & Reel (TR)
587-MCASU063SCK2R4BFNA01CT-ND - Cut Tape (CT)
587-MCASU063SCK2R4BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU063SCK2R4BFNA01
Description
CAP CER 2.4PF 50V C0K 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
EDA/CAD Models
MCASU063SCK2R4BFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.04400$0.44
50$0.02960$1.48
100$0.02540$2.54
500$0.01802$9.01
1,000$0.01577$15.77
2,500$0.01342$33.55
5,000$0.01202$60.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01028$154.20
30,000$0.00943$282.90
45,000$0.00901$405.45
75,000$0.00854$640.50
105,000$0.00826$867.30
150,000$0.00800$1,200.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260