
MCASU063SCK2R4BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCK2R4BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCK2R4BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCK2R4BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCK2R4BFNA01 |
Description | CAP CER 2.4PF 50V C0K 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0K 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCK2R4BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04400 | $0.44 |
| 50 | $0.02960 | $1.48 |
| 100 | $0.02540 | $2.54 |
| 500 | $0.01802 | $9.01 |
| 1,000 | $0.01577 | $15.77 |
| 2,500 | $0.01342 | $33.55 |
| 5,000 | $0.01202 | $60.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01028 | $154.20 |
| 30,000 | $0.00943 | $282.90 |
| 45,000 | $0.00901 | $405.45 |
| 75,000 | $0.00854 | $640.50 |
| 105,000 | $0.00826 | $867.30 |
| 150,000 | $0.00800 | $1,200.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

