
MBASU105SCK1R8BFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCK1R8BFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCK1R8BFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCK1R8BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCK1R8BFNA01 |
Description | CAP CER 1.8PF C0K 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0K 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCK1R8BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04360 | $2.18 |
| 100 | $0.03740 | $3.74 |
| 500 | $0.02716 | $13.58 |
| 1,000 | $0.02399 | $23.99 |
| 2,500 | $0.02068 | $51.70 |
| 5,000 | $0.01868 | $93.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01704 | $170.40 |
| 20,000 | $0.01570 | $314.00 |
| 30,000 | $0.01502 | $450.60 |
| 50,000 | $0.01428 | $714.00 |
| 70,000 | $0.01384 | $968.80 |
| 100,000 | $0.01342 | $1,342.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

