
MBASU105SCH100JFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCH100JFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCH100JFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCH100JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCH100JFNA01 |
Description | CAP CER 10PF C0H 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCH100JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.05200 | $0.52 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.02980 | $2.98 |
| 500 | $0.02132 | $10.66 |
| 1,000 | $0.01874 | $18.74 |
| 2,500 | $0.01602 | $40.05 |
| 5,000 | $0.01439 | $71.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01306 | $130.60 |
| 20,000 | $0.01196 | $239.20 |
| 30,000 | $0.01141 | $342.30 |
| 50,000 | $0.01080 | $540.00 |
| 70,000 | $0.01045 | $731.50 |
| 100,000 | $0.01011 | $1,011.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

