
LBR2518T4R7M | |
|---|---|
DigiKey Part Number | 587-2051-2-ND - Tape & Reel (TR) 587-2051-1-ND - Cut Tape (CT) 587-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2518T4R7M |
Description | FIXED IND 4.7UH 345MA 100 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 345 mA 100mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2518T4R7M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11900 | $1.19 |
| 100 | $0.09810 | $9.81 |
| 1,000 | $0.08069 | $80.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07607 | $152.14 |
| 4,000 | $0.07173 | $286.92 |
| 6,000 | $0.06930 | $415.80 |
| 10,000 | $0.06636 | $663.60 |
| 14,000 | $0.06449 | $902.86 |
| 20,000 | $0.06257 | $1,251.40 |
| Unit Price without VAT: | $0.15000 |
|---|---|
| Unit Price with VAT: | $0.16350 |

