
LBR2518T220KV | |
|---|---|
DigiKey Part Number | 587-4076-2-ND - Tape & Reel (TR) 587-4076-1-ND - Cut Tape (CT) 587-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2518T220KV |
Description | FIXED IND 22UH 175MA 440 MOHM |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 175 mA 440mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2518T220KV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 440mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22400 | $2.24 |
| 25 | $0.20680 | $5.17 |
| 50 | $0.19480 | $9.74 |
| 100 | $0.18380 | $18.38 |
| 250 | $0.16996 | $42.49 |
| 500 | $0.16026 | $80.13 |
| 1,000 | $0.15108 | $151.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14245 | $284.90 |
| 4,000 | $0.13432 | $537.28 |
| 6,000 | $0.12977 | $778.62 |
| 10,000 | $0.12428 | $1,242.80 |
| 14,000 | $0.12079 | $1,691.06 |
| 20,000 | $0.11720 | $2,344.00 |
| Unit Price without VAT: | $0.27000 |
|---|---|
| Unit Price with VAT: | $0.29430 |

