1 µH Semi-Shielded Drum Core, Wirewound Inductor 960 mA 45mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBR2518T1R0M

DigiKey Part Number
587-2049-2-ND - Tape & Reel (TR)
587-2049-1-ND - Cut Tape (CT)
587-2049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBR2518T1R0M
Description
FIXED IND 1UH 960MA 45 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 960 mA 45mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBR2518T1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
45mOhm
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,302
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.11400$1.14
100$0.09340$9.34
1,000$0.07675$76.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07236$144.72
4,000$0.06822$272.88
6,000$0.06592$395.52
10,000$0.06312$631.20
14,000$0.06135$858.90
20,000$0.05952$1,190.40
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260