
LBR2518T101K | |
|---|---|
DigiKey Part Number | 587-2055-2-ND - Tape & Reel (TR) 587-2055-1-ND - Cut Tape (CT) 587-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2518T101K |
Description | FIXED IND 100UH 80MA 1.89 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 80 mA 1.89Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2518T101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.89Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11400 | $1.14 |
| 100 | $0.09340 | $9.34 |
| 1,000 | $0.07675 | $76.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07236 | $144.72 |
| 4,000 | $0.06822 | $272.88 |
| 6,000 | $0.06592 | $395.52 |
| 10,000 | $0.06312 | $631.20 |
| 14,000 | $0.06135 | $858.90 |
| 20,000 | $0.05952 | $1,190.40 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

