4.7 µH Semi-Shielded Wirewound Inductor 200 mA 240mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBR2012T4R7MV

DigiKey Part Number
587-4045-2-ND - Tape & Reel (TR)
587-4045-1-ND - Cut Tape (CT)
587-4045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBR2012T4R7MV
Description
FIXED IND 4.7UH 200MA 240 MOHM
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 200 mA 240mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBR2012T4R7MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
240mOhm
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,046
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.18900$1.89
25$0.17520$4.38
50$0.16480$8.24
100$0.15540$15.54
250$0.14376$35.94
500$0.13548$67.74
1,000$0.12775$127.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11637$349.11
6,000$0.10973$658.38
9,000$0.10602$954.18
15,000$0.10153$1,522.95
21,000$0.09868$2,072.28
30,000$0.09575$2,872.50
Manufacturers Standard Package
Unit Price without VAT:$0.23000
Unit Price with VAT:$0.25070