-1,45mm.jpg)
LBR2012T4R7M | |
|---|---|
DigiKey Part Number | 587-2044-2-ND - Tape & Reel (TR) 587-2044-1-ND - Cut Tape (CT) 587-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T4R7M |
Description | FIXED IND 4.7UH 200MA 240 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 200 mA 240mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.10300 | $1.03 |
| 100 | $0.08440 | $8.44 |
| 1,000 | $0.06931 | $69.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06313 | $189.39 |
| 6,000 | $0.05953 | $357.18 |
| 9,000 | $0.05751 | $517.59 |
| 15,000 | $0.05507 | $826.05 |
| 21,000 | $0.05353 | $1,124.13 |
| 30,000 | $0.05193 | $1,557.90 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

