47 µH Semi-Shielded Drum Core, Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBR2012T470M

DigiKey Part Number
587-5884-2-ND - Tape & Reel (TR)
587-5884-1-ND - Cut Tape (CT)
587-5884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBR2012T470M
Description
FIXED IND 47UH 75MA 1.7 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 75 mA 1.7Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBR2012T470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
1.7Ohm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,862
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.10300$1.03
100$0.08440$8.44
1,000$0.06931$69.31
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06313$189.39
6,000$0.05953$357.18
9,000$0.05751$517.59
15,000$0.05507$826.05
21,000$0.05353$1,124.13
30,000$0.05193$1,557.90
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260