-1,45mm.jpg)
LBR2012T100KV | |
|---|---|
DigiKey Part Number | 587-4039-2-ND - Tape & Reel (TR) 587-4039-1-ND - Cut Tape (CT) 587-4039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBR2012T100KV |
Description | FIXED IND 10UH 150MA 360 MOHM |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 150 mA 360mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBR2012T100KV Models |
Category | DC Resistance (DCR) 360mOhm |
Mfr | Frequency - Self Resonant 32MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Semi-Shielded | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.18900 | $1.89 |
| 25 | $0.17520 | $4.38 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.15540 | $15.54 |
| 250 | $0.14376 | $35.94 |
| 500 | $0.13548 | $67.74 |
| 1,000 | $0.12775 | $127.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11637 | $349.11 |
| 6,000 | $0.10973 | $658.38 |
| 9,000 | $0.10602 | $954.18 |
| 15,000 | $0.10153 | $1,522.95 |
| 21,000 | $0.09868 | $2,072.28 |
| 30,000 | $0.09575 | $2,872.50 |
| Unit Price without VAT: | $0.23000 |
|---|---|
| Unit Price with VAT: | $0.25070 |

