2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7225MM-T

DigiKey Part Number
587-3380-2-ND - Tape & Reel (TR)
587-3380-1-ND - Cut Tape (CT)
587-3380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7225MM-T
Description
CAP CER 2.2UF 100V X7R 1210
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
HMK325B7225MM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325B7225KM-TTaiyo Yuden4,927587-3379-1-ND$0.77000Upgrade
C1210C225M1RACTUKEMET10,520399-C1210C225M1RACTUCT-ND$2.36000Direct
C3225X7R2A225M230ABTDK118,480445-4498-1-ND$0.89000Direct
12101C225KAT2AKYOCERA AVX53,190478-KGM32LR72A225KUCT-ND$0.82000Upgrade
C1210C225K1RACTUKEMET278,676399-C1210C225K1RACTUCT-ND$0.97000Upgrade
In-Stock: 16,767
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.45900$4.59
50$0.34540$17.27
100$0.31000$31.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.25068$125.34
1,000$0.23232$232.32
1,500$0.22314$334.71
2,500$0.21298$532.45
3,500$0.20703$724.61
5,000$0.20132$1,006.60
Manufacturers Standard Package
Unit Price without VAT:$0.75000
Unit Price with VAT:$0.81750