


SS1H20LSH | |
|---|---|
DigiKey Part Number | 1801-SS1H20LSHTR-ND - Tape & Reel (TR) 1801-SS1H20LSHCT-ND - Cut Tape (CT) 1801-SS1H20LSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H20LSH |
Description | DIODE SCHOTTKY 200V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS1H20LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59100 | $5.91 |
| 100 | $0.37860 | $37.86 |
| 500 | $0.28674 | $143.37 |
| 1,000 | $0.25709 | $257.09 |
| 2,000 | $0.23214 | $464.28 |
| 5,000 | $0.20510 | $1,025.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18837 | $1,883.70 |
| 20,000 | $0.17431 | $3,486.20 |
| 30,000 | $0.16715 | $5,014.50 |
| 50,000 | $0.15910 | $7,955.00 |
| 70,000 | $0.15434 | $10,803.80 |
| Unit Price without VAT: | $0.96000 |
|---|---|
| Unit Price with VAT: | $1.04640 |


