
SMBJ14CA | |
|---|---|
DigiKey Part Number | SMBJ14CAFSTR-ND - Tape & Reel (TR) SMBJ14CAFSCT-ND - Cut Tape (CT) SMBJ14CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14CA |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ14CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60400 | $6.04 |
| 100 | $0.38680 | $38.68 |
| 500 | $0.29316 | $146.58 |
| 1,000 | $0.26296 | $262.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22454 | $673.62 |
| 6,000 | $0.20519 | $1,231.14 |
| 9,000 | $0.19533 | $1,757.97 |
| 15,000 | $0.18424 | $2,763.60 |
| 21,000 | $0.17768 | $3,731.28 |
| 30,000 | $0.17130 | $5,139.00 |
| Unit Price without VAT: | $0.97000 |
|---|---|
| Unit Price with VAT: | $1.05730 |

